Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 720mm W, 1.55 m D, 1.55 m L, for Use with xEnergy light
- RS Stock No.:
- 230-558
- Mfr. Part No.:
- 114755 XLSR5168
- Brand:
- Eaton
Subtotal (1 unit)*
$285.30
(exc. GST)
$313.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.30 |
*price indicative
- RS Stock No.:
- 230-558
- Mfr. Part No.:
- 114755 XLSR5168
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 720mm | |
| Height | 25mm | |
| Depth | 1.55m | |
| Length | 1.55m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 720mm | ||
Height 25mm | ||
Depth 1.55m | ||
Length 1.55m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton rear wall is meticulously designed for seamless integration into xEnergy Light LV systems, optimally sized for enclosures with dimensions of 1600mm in height and 800mm in width. Tailored for durability, this component boasts an IP55 rating, ensuring robust performance in challenging environments. Constructed from high-quality steel with a powder-coated finish in a refined grey RAL7035, it not only offers superior protection but also complements modern aesthetics. Ideal for electrical cabinet applications, it provides a stable framework for varied installations, enhancing overall functionality while adhering to stringent industry standards. Experience peace of mind with the assurance of RoHS compliance, affirming its safety and acceptance in global markets.
Engineered for IP55 protection against dust and water
Constructed from high-strength steel for increased durability
Powder-coated finish enhances aesthetic appeal and corrosion resistance
Suitable for various enclosure applications, adapting to various setups
Modular spacing of 25mm facilitates flexible installation options
RoHS compliant, ensuring environmentally conscious use
Compatible with both commercial and residential electrical systems
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 720mm W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1750 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 345mm W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 0.001m W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1550 mm L, for Use with 1600 x 1100 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1550 mm L, for Use with 1600 x 1350 mm
