Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 520mm W, 1.35 m D, 1.35 m L, for Use with xEnergy light

Subtotal (1 unit)*

$264.24

(exc. GST)

$290.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.24

*price indicative

RS Stock No.:
230-171
Mfr. Part No.:
114752 XLSR5146
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Rear

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

520mm

Height

25mm

Depth

1.35m

Length

1.35m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP55

For Use With

xEnergy light LV-switchgear enclosures

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton rear wall closed enclosure is designed to meet the specific needs of the electrical and automation industries. With dimensions accommodating a height of 1400 mm and a width of 600 mm, it seamlessly integrates into modern infrastructure while ensuring IP55 protection against dust and water. Constructed from robust steel and finished with a powder coating in a sleek grey RAL 7035, this product combines durability with a professional appearance. Its thoughtful design allows for modular spacing of 25 mm, providing flexibility for various applications. Ideal for use in LV switchgear systems, it serves as a reliable solution that not only adheres to RoHS compliance but also supports effective enclosure building, ensuring secure and efficient operation of electrical equipment.

Designed for optimal functionality in LV systems

IP55 rating ensures protection in diverse environments

Robust steel construction provides enhanced durability

Powder-coated finish delivers long-lasting aesthetics

Flexible modular spacing accommodates future expansions

RoHS compliant materials promote environmental sustainability

Sleek grey colour complements modern installation settings

Suitable for rear panel applications enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy