Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side, 50 mm H, 190mm W, 1.6 m D, 1.6 m L, for Use with xEnergy

Subtotal (1 unit)*

$301.71

(exc. GST)

$331.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.71

*price indicative

RS Stock No.:
231-843
Mfr. Part No.:
114718 XLSS163
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Side

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

190mm

Height

50mm

Depth

1.6m

Length

1.6m

Material

Sheet Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP55

For Use With

xEnergy light LV-switchgear enclosures

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton side walls are expertly designed for the Eaton xEnergy Light LV systems, providing durable protection and a sleek finish. Specifically tailored for dimensions of 1600 x 300 mm and boasting an IP55 rating, these closed panels are perfect for a variety of applications. Crafted with a robust steel construction and a modern grey powder-coat finish, they not only enhance the functionality but also complement the aesthetic of any installation. The product stands out for its versatility and compliance with RoHS regulations, ensuring it meets global standards for safety and environmental friendliness. Ideal for modular systems, these side walls contribute to a seamless integration, providing both structural support and an excellent defensive barrier against dust and water ingress.

IP55 rating ensures excellent protection against dust and water

Constructed from high-quality steel for durability and strength

Powder-coated finish adds an attractive and long-lasting appearance

Designed for modular systems, allowing flexible installation options

RoHS compliant, affirming environmental safety

Comes with included components for secure fastening

Suitable as a side panel, enhancing versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy