Eaton xEnergy Series RAL 7035 Grey Steel Side, 1.907 m H, 757mm W, 39 mm D, 39 mm L, for Use with Enclosure Panels

Subtotal (1 unit)*

$1,382.11

(exc. GST)

$1,520.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,382.11

*price indicative

RS Stock No.:
252-572
Mfr. Part No.:
196035 XLSR42085
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Side

Series

xEnergy

Width

757mm

Height

1.907m

Depth

39mm

Length

39mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP42

For Use With

Enclosure Panels

COO (Country of Origin):
CZ
The Eaton rear wall ventilated LV switchgear offers a robust solution tailored for demanding environments. Designed to accommodate various configurations with a height of 2000mm and width of 850mm, it is ideal for installations requiring reliable performance and optimal space utilisation. The product is constructed from steel with a powder-coated finish, ensuring durability and resistance to wear, while the IP42 rating protects against solid objects and dripping water. With added compliance to RoHS regulations and a sleek grey colour (RAL 7035), it integrates seamlessly into any electrical setup. This model not only enhances the efficiency of your operations but also embodies the quality and innovation synonymous with the brand.

Rear wall design optimises ventilation and heat dissipation

Robust steel construction guarantees longevity in various operational settings

Powder coating provides enhanced protection against environmental factors

IP42 rating ensures reliable performance in moderately challenging conditions

Ideal for modular enclosure building, enhancing installation flexibility

RoHS compliant, aligning with modern standards for environmental safety

Streamlined dimensions support efficient space management within installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy