Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 39 mm H, 208mm W, 1.907 m D, 1.907 m L, for Use with Panel
- RS Stock No.:
- 126-166
- Mfr. Part No.:
- 174083 XTSZRV4-W300
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$741.35
(exc. GST)
$815.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $741.35 |
| 5 - 9 | $726.54 |
| 10 + | $704.29 |
*price indicative
- RS Stock No.:
- 126-166
- Mfr. Part No.:
- 174083 XTSZRV4-W300
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 208mm | |
| Height | 39mm | |
| Depth | 1.907m | |
| Length | 1.907m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Panel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 208mm | ||
Height 39mm | ||
Depth 1.907m | ||
Length 1.907m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a rear wall ventilated panel with dimensions of 2000x300mm, suitable for enclosure building width and depth of 300mm. It is RoHS compliant, made of steel with a grey powder coating finish. The product is designed for electr
Efficient ventilation system for improved performance
Durable steel construction for long-lasting reliability
Easy installation and customization with modular spacing
Modern aesthetic appeal with a sleek grey finish
International usability with global
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 208mm W 1907 mm L, for Use with Panel
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 208mm W 1907 mm L, for Use with Panel
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.008m W 39 mm L, for Use with 2000 x 1100 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.108m W 39 mm L, for Use with 2000 x 1200 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 333mm W 39 mm L, for Use with 2000 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 708mm W 39 mm L, for Use with 2000 x 800 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 508mm W 39 mm L, for Use with 2000 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.258m W 39 mm L, for Use with 2000 x 1350 mm
