Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 1.907 m H, 333mm W, 39 mm D, 39 mm L, for Use with 2000 x 425 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$878.77

(exc. GST)

$966.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$878.77-
5 - 9$861.201%
10 +$834.854%

*price indicative

RS Stock No.:
125-962
Mfr. Part No.:
172524 XTSZRV4-W425
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Rear

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

333mm

Height

1.907m

Depth

39mm

Length

39mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP42

For Use With

2000 x 425 mm Enclosure

COO (Country of Origin):
CZ
The Eaton rear wall ventilated xEnergy Main LV switchgear is a reliable solution for your electrical cabinet needs. With a sleek grey design and a powder coating finish, this steel panel offers modular spacing suitable for enclosure building.

RoHS conform for environmentally friendly operation

Globally marketable for versatile applications

Suitable as a rear panel for efficient installation

Steel material construction for durability

ES-PMCC-PDC-Eaton xEnergy Main LV switchgear family descr

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy