Rittal CP Series Aluminium Front, 400 mm H, 520mm W, 3 mm D, 400 mm L, for Use with Optipanel, Compact Panel
- RS Stock No.:
- 226-3108
- Mfr. Part No.:
- 6028014
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$323.00
(exc. GST)
$355.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $323.00 |
| 5 - 9 | $311.69 |
| 10 + | $297.15 |
*price indicative
- RS Stock No.:
- 226-3108
- Mfr. Part No.:
- 6028014
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Panel Type | Front | |
| Product Type | Enclosure Panel | |
| Series | CP | |
| Width | 520mm | |
| Height | 400mm | |
| Depth | 3mm | |
| Length | 400mm | |
| Material | Aluminium | |
| For Use With | Optipanel, Compact Panel | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Panel Type Front | ||
Product Type Enclosure Panel | ||
Series CP | ||
Width 520mm | ||
Height 400mm | ||
Depth 3mm | ||
Length 400mm | ||
Material Aluminium | ||
For Use With Optipanel, Compact Panel | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Rittal CP series front panel for comfort panel and optipanel comes with threaded bolts M5.
Made from aluminium
Natural anodised finish
- RS Stock No. 2263106
- Mfr. Part No. 6027010
Each
$199.50
RS Better World
- RS Stock No. 0119162
- Mfr. Part No. LVS08756
Each
$4,158.73
- RS Stock No. 2263134
- Mfr. Part No. 6380040
Each
$1,444.00
- RS Stock No. 0621582
- Mfr. Part No. 8PQ2302-4BA04
Each
$62.36
Related links
- Rittal CP Series Aluminium Front 520mm W 500 mm L Optipanel
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 400 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 400 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Graphite Grey Aluminium 520mm W 400 mm L, for Use with CP Series
- Rittal CP Series Aluminium Front 520mm W for Use with Comfor Panel, Optipanel
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Aluminium Front 252mm W 200 mm L Compact Panel
- Rittal CP Series Aluminium Front 482.6mm W 155 mm L Compact Panel












