Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 385mm W, 335 mm D, 335 mm L, for Use with LV Switchgear
- RS Stock No.:
- 129-119
- Mfr. Part No.:
- 143286 XLST345
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$338.70
(exc. GST)
$372.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $338.70 |
| 5 - 9 | $331.93 |
| 10 + | $321.77 |
*price indicative
- RS Stock No.:
- 129-119
- Mfr. Part No.:
- 143286 XLST345
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Number of Cutouts | 2 | |
| Width | 385mm | |
| Height | 60mm | |
| Depth | 335mm | |
| Length | 335mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | LV Switchgear Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Number of Cutouts 2 | ||
Width 385mm | ||
Height 60mm | ||
Depth 335mm | ||
Length 335mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With LV Switchgear Enclosure | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear offers a top panel with an IP31 rating. This product is designed for WxD dimensions of 425 x 500mm and comes in a sleek grey color. It is suitable for roof planking and bottom planking, making it a versatile solution for enclosure building. With a steel construction and powder coating finish, this switchgear is durable and long-lasting, ensuring reliable performance for various applications.
IP31 rated top panel for enhanced protection
Designed for WxD dimensions of 425 x 500mm
Sleek grey color for modern aesthetic appeal
Suitable for roof and bottom planking in enclosures
Durable steel construction ensures long-lasting reliability
Powder coating finish for added protection and durability
Versatile solution for various enclosure building applications
Reliable performance across different operational environments
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 710 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 910 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1260 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1110 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1010 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 510 mm L, for Use with 600 x 500 mm
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 385mm W 615 mm L For Use With Enclosure
