Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 385mm W, 1.01 m D, 1.01 m L, for Use with LV Switchgear

Get a bulk buy discount

Add 5 more to save $47.85

View bulk pricing options

Subtotal (1 unit)*

$478.47

(exc. GST)

$526.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$478.47-
5 - 9$468.90$47.85
10 +$454.56$239.10

*price indicative

RS Stock No.:
129-060
Mfr. Part No.:
143295 XLST3115
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Top

Series

Eaton xEnergy

Width

385mm

Height

60mm

Depth

1.01m

Length

1.01m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP31

For Use With

LV Switchgear Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV systems LV switchgear is a top panel unit designed for WxD measurements of 1100 x 500mm. With a sleek grey colour and sturdy steel material, this product is RoHS conform and suitable for a variety of enclosure building setups. It weighs 9.5 kilograms and is globally marketable, making it a versatile option for electrical cabinet installations.

Powder coated surface finishing for durability

De-aeration feature included for optimal performance

ETIM 9.0 technical data for precise cabinet enclosures

Public consumption approved for widespread use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy