Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 385mm W, 510 mm D, 510 mm L, for Use with 600 x 500 mm
- RS Stock No.:
- 129-217
- Mfr. Part No.:
- 143287 XLST365
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$369.50
(exc. GST)
$406.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $369.50 | - |
| 5 - 9 | $362.12 | 1% |
| 10 + | $351.03 | 4% |
*price indicative
- RS Stock No.:
- 129-217
- Mfr. Part No.:
- 143287 XLST365
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Number of Cutouts | 2 | |
| Width | 385mm | |
| Height | 60mm | |
| Depth | 510mm | |
| Length | 510mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | 600 x 500 mm Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Number of Cutouts 2 | ||
Width 385mm | ||
Height 60mm | ||
Depth 510mm | ||
Length 510mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With 600 x 500 mm Enclosure | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a top panel designed for WxD of 600 x 500mm in grey colour. It is a compact and lightweight solution for LV switchgear systems, suitable for enclosure building with dimensions of 385mm width, 60mm height, and 510mm depth. With RoHS conformity and a steel material construction, this product offers durability and reliability for various electrical applications.
Compact design suitable for small spaces
RoHS conformity for environmental sustainability
Steel material construction for durability
Grey colour with powder coating for a sleek finish
Suitable for outdoor setup due to de-aeration feature
Easy installation with suitable dimensions for enclosure building
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 710 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 910 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1260 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1110 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1010 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 335 mm L, for Use with LV Switchgear
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 385mm W 615 mm L For Use With Enclosure
