Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 507mm W, 682 mm D, 682 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-456
- Mfr. Part No.:
- 182530 XTSZPTAV4-W800
- Brand:
- Eaton
Subtotal (1 unit)*
$658.46
(exc. GST)
$724.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $658.46 |
*price indicative
- RS Stock No.:
- 127-456
- Mfr. Part No.:
- 182530 XTSZPTAV4-W800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 507mm | |
| Height | 89mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 507mm | ||
Height 89mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Roof planking, Bottom planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton top plate, ventilated product is the perfect solution for your LV switchgear needs. With a width of 800mm and an IP42 rating, it provides optimal ventilation and protection.
Made of high-quality steel with a grey powder-coated finish for durability and longevity
Conforms to RoHS standards ensuring environmental friendliness
Compact design allows for easy installation in tight spaces
Suitable for use in various applications making it a globally marketable choice
- RS Stock No. 0127453
- Mfr. Part No. 182528 XTSZPTAV4-W425
Each
$445.33
- RS Stock No. 0127447
- Mfr. Part No. 182524 XTSZPTAV4-W1000
Each
$817.15
- RS Stock No. 0127446
- Mfr. Part No. 182502 XSPTV4-W850D800
Each
$829.03
- RS Stock No. 0124879
- Mfr. Part No. 178059 XSPTV40608
Each
$684.54
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 807mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 307mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 132mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.057m W 682 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 507mm W 682 mm L, for Use with Open Frame











