Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 18 mm H, 208mm W, 1.907 m D, 1.907 m L, for Use with Panel
- RS Stock No.:
- 126-164
- Mfr. Part No.:
- 174082 XTSZRV3-W300
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$362.44
(exc. GST)
$398.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $362.44 | - |
| 5 - 9 | $355.19 | 2% |
| 10 + | $344.31 | 5% |
*price indicative
- RS Stock No.:
- 126-164
- Mfr. Part No.:
- 174082 XTSZRV3-W300
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 208mm | |
| Height | 18mm | |
| Depth | 1.907m | |
| Length | 1.907m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | Panel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 208mm | ||
Height 18mm | ||
Depth 1.907m | ||
Length 1.907m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton rear wall ventilated switchgear is designed for use in electrical cabinets. With a sleek grey powder coating finish and durable steel construction.
Surface Finishing
Modular Spacing
Comes in a stylish grey colour with RAL-number 7035 for a modern look
Cable Entry
Lock
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 208mm W 1907 mm L, for Use with Panel
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 208mm W 1907 mm L, for Use with Panel
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.008m W 39 mm L, for Use with 2000 x 1100 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 908mm W 1000 mm L, for Use with 2000 x 1000
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.108m W 39 mm L, for Use with 2000 x 1200 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 333mm W 39 mm L, for Use with 2000 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 708mm W 39 mm L, for Use with 2000 x 800 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 508mm W 39 mm L, for Use with 2000 x 600 mm
