Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 1.907 m H, 908mm W, 1 m D, 1 m L, for Use with 2000 x 1000 mm
- RS Stock No.:
- 125-956
- Mfr. Part No.:
- 172520 XTSZRV4-W1000
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,662.79
(exc. GST)
$1,829.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,662.79 |
| 5 - 9 | $1,629.53 |
| 10 + | $1,579.65 |
*price indicative
- RS Stock No.:
- 125-956
- Mfr. Part No.:
- 172520 XTSZRV4-W1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 908mm | |
| Height | 1.907m | |
| Depth | 1m | |
| Length | 1m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | 2000 x 1000 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 908mm | ||
Height 1.907m | ||
Depth 1m | ||
Length 1m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With 2000 x 1000 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton rear wall ventilated product is designed for use in xEnergy Main LV switchgear applications. With a sleek grey finish and durable steel material, this product offers a reliable solution for electrical enclosure building.
Compact Design
Durable Construction
Modular Spacing
Easy Installation
RoHS Conform
Global Marketability
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.108m W 39 mm L, for Use with 2000 x 1200 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 333mm W 39 mm L, for Use with 2000 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 708mm W 39 mm L, for Use with 2000 x 800 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.008m W 39 mm L, for Use with 2000 x 1100 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 508mm W 39 mm L, for Use with 2000 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.258m W 39 mm L, for Use with 2000 x 1350 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 208mm W 1907 mm L, for Use with Panel
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 707mm W 682 mm L, for Use with 800 x 1000 Open
