RS Better World

Schneider Electric PrismaSeT G Series RAL 9001 White Rear, 650 mm H, 260mm W, 260 mm D, 260 mm L, for Use with Extension

Subtotal (1 unit)*

$2,864.82

(exc. GST)

$3,151.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,864.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-617
Mfr. Part No.:
LVS08343
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Rear

Product Type

Enclosure Panel

Series

PrismaSeT G

Number of Modules

11

Width

260mm

Height

650mm

Depth

260mm

Length

260mm

Colour

White

RAL Code

RAL 9001

IP Rating

IP55

For Use With

Extension Duct

Better World Product

Yes

Quantity

1Per Pack

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric functional enclosure kit is a versatile solution for low voltage electrical distribution. With a sleek design and durable construction, it offers reliable protection for your electrical components.

IP55 rated for protection against dust and water

IK10 rated for high mechanical robustness

Easy to install and customize with multiple units

Sustainable Green Premium product with RoHS compliance

Seismic tested for added safety in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy