RS Better World

Schneider Electric PrismaSeT G Series Black RAL 9003 White Steel Side, 1750 mm H, 1750mm W, 1750 mm L, for Use with

Subtotal (1 unit)*

$2,313.82

(exc. GST)

$2,545.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,313.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-232
Mfr. Part No.:
LVS08359
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Side

Product Type

Enclosure Panel

Series

PrismaSeT G

Number of Modules

33

Width

1750mm

Height

1750mm

Length

1750mm

Material

Steel

Colour

White

RAL Code

Black RAL 9003

IP Rating

IP55

For Use With

PrismaSeT G Enclosure

Better World Verification

Byggvarubedömningen

Quantity

1Per Pack

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric side panel, part of the PrismaSeT range , is designed for low voltage electrical distribution. With treated sheet steel construction and electrophoresis treatment, it offers durable protection for your electrical components. The white finish adds a sleek look to your installation, in line with IEC standards for enclosure. With IP55 and IK10 protection ratings, it ensures safety and reliability for your application.

Treated sheet steel construction for durability

Electrophoresis treatment and hot-polymerised polyester epoxy powder for protection

White textured finish for a clean look

IP55 and IK10 protection ratings for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy