RS Better World
Schneider Electric PrismaSeT G Series RAL 9001 White Blank, 1250 mm H, 260mm W, 260 mm D, 260 mm L, for Use with
- RS Stock No.:
- 119-547
- Mfr. Part No.:
- LVS08316
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,730.78
(exc. GST)
$3,003.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,730.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-547
- Mfr. Part No.:
- LVS08316
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Blank | |
| Series | PrismaSeT G | |
| Number of Modules | 23 | |
| Width | 260mm | |
| Height | 1250mm | |
| Depth | 260mm | |
| Length | 260mm | |
| Colour | White | |
| RAL Code | RAL 9001 | |
| IP Rating | IP55 | |
| For Use With | Extension Enclosure | |
| Quantity | 1Per Pack | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Blank | ||
Series PrismaSeT G | ||
Number of Modules 23 | ||
Width 260mm | ||
Height 1250mm | ||
Depth 260mm | ||
Length 260mm | ||
Colour White | ||
RAL Code RAL 9001 | ||
IP Rating IP55 | ||
For Use With Extension Enclosure | ||
Quantity 1Per Pack | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric functional enclosure panel is part of the PrismaSeT G range, designed for low voltage electrical distribution applications. It is a kit form panel that can be stacked side by side and on top of each other. The rear panel features a smooth surface finish with a white colour, providing a sleek and clean look to the enclosure. With a high level of insulation and short-time withstand current, this panel ensures safety and reliability in electrical distribution systems. The IP55 and IK10 degree of protection, along with seismic tests, make it suitable for various environments.
Can be combined side by side and one on top of another
Smooth surface finish with matt white colour for a sleek appearance
High insulation rating and short-time withstand current for safety and reliability
IP55 degree of protection with door for protection against water and dust
IK10 degree of protection with door for mechanical robustness
Seismic tests ensure durability in harsh conditions
RS Better World
- RS Stock No. 0119237
- Mfr. Part No. LVS08315
Each
$2,186.78
RS Better World
- RS Stock No. 0119622
- Mfr. Part No. LVS08314
Each
$1,850.30
RS Better World
- RS Stock No. 0119170
- Mfr. Part No. LVS08317
Each
$3,495.88
RS Better World
- RS Stock No. 0119617
- Mfr. Part No. LVS08343
Each
$2,864.82
Related links
- Schneider Electric PrismaSeT G Series RAL 9001 White Blank 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series RAL 9001 White Blank 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series RAL 9001 White Rear 260mm W 260 mm L, for Use with Extension
- Schneider Electric PrismaSeT G Series RAL 9001 White Rear 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series Black RAL 9003 White 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 1250 mm
- Schneider Electric PanelSeT Series RAL 7032 Galvanised Steel Chassis 260mm W, 90 mm D For Use With PLS Box
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 260mm W, 380 mm L For












