Schneider Electric NSYINASSA Series Adapter For Use With Spacial SF/SM
- RS Stock No.:
- 211-3918
- Mfr. Part No.:
- NSYINASSA2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$51.99
(exc. GST)
$57.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.99 |
*price indicative
- RS Stock No.:
- 211-3918
- Mfr. Part No.:
- NSYINASSA2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| Series | NSYINASSA | |
| For Use With | Spacial SF/SM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
Series NSYINASSA | ||
For Use With Spacial SF/SM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric from Special SF/SM range adaptor for ASSA lock.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Series Adapter For Use With Spacial SF/SM
- Schneider Electric PanelSeT Series Lock Insert For Use With Spacial SF, Spacial SM
- Schneider Electric 500 mm Plinth 100 mm for use with Spacial SF/SM
- Schneider Electric 500 mm Plinth 200 mm for use with Spacial SF/SM
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 247 mm L for Use with SFX SM
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF/SM
- Schneider Electric NSYSF Series Polycarbonate SM
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Thalassa PLA, Spacial SF/ SM/ SD
