Schneider Electric Galvanised Steel Mounting Plate Mounting Plate, 800mm W, 247 mm L for Use with SFX, Spacial SF, SM

Subtotal (1 unit)*

$68.23

(exc. GST)

$75.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.23

*price indicative

RS Stock No.:
220-1652
Mfr. Part No.:
NSYSPMP2580
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Sub Type

Mounting Plate

Thickness

800mm

Width

800mm

Length

247mm

Material

Galvanised Steel

For Use With

SFX, Spacial SF, SM

Mounting plate type

Partial

Standards/Approvals

Green Premium product, EU RoHS Directive, REACh Regulation

COO (Country of Origin):
FR
The Schneider Electric Spacial SF/SM partial mounting plate are made up of Galvanised steel material. A mounting plate is the part of a hinge, handle or latch that mounts the hardware to a cabinet. Mounting plates make it easier to attach doors to frames or enclosures.

Sustainable green premium product

The product is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy