STEGO Enclosure Heater, 120V ac/dc, 240 V ac/dc, 40W Output 76mm x 25 mm
- RS Stock No.:
- 270-9908
- Mfr. Part No.:
- 16403.9-00
- Brand:
- STEGO
Subtotal (1 unit)*
$85.12
(exc. GST)
$93.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.12 |
*price indicative
- RS Stock No.:
- 270-9908
- Mfr. Part No.:
- 16403.9-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Enclosure Heater | |
| Output Power | 40W | |
| Supply Voltage | 120V ac/dc, 240V ac/dc | |
| Mount Type | DIN Rail | |
| Depth | 25mm | |
| Connection Type | Connection Cable | |
| Width | 76mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, UL2, EAC | |
| Nominal Current | 4A | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Heater | ||
Output Power 40W | ||
Supply Voltage 120V ac/dc, 240V ac/dc | ||
Mount Type DIN Rail | ||
Depth 25mm | ||
Connection Type Connection Cable | ||
Width 76mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, UL2, EAC | ||
Nominal Current 4A | ||
- COO (Country of Origin):
- DE
The STEGO Enclosure Heater is a compact heater with PTC heating elements for heating enclosures with electrical or electronic components. The heater prevents too low temperatures and thus condensation harming the components. The design of the aluminium profile creates a chimney effect which ensures even temperature distribution within the enclosure.
Wide voltage range
UL and EAC Approvals
Heater body in loop design
Clip fixing for quick mounting
Related links
- STEGO Enclosure Heater 240 V ac/dc, 40W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc, 50W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc, 20W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc, 30W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc, 10W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc 80 °C 38mm x 99 mm
- STEGO Enclosure Heater 240 V ac/dc 80 °C 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac 10W Input, 70 °C 50mm x 25 mm
