STEGO, 80 °C Enclosure Heater, 120V ac/dc, 240 V ac/dc, 40W Output 38mm x 99 mm

Subtotal (1 unit)*

$125.03

(exc. GST)

$137.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.03

*price indicative

RS Stock No.:
270-9885
Mfr. Part No.:
06403.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Output Power

40W

Product Type

Enclosure Heater

Supply Voltage

120V ac/dc, 240V ac/dc

Surface Temperature

80°C

Depth

99mm

Mount Type

DIN Rail

Connection Type

Connection Terminal

Width

38mm

IP Rating

IP20

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, DIN EN 60068-2-27:2010-02, UL File No. E234324, DIN EN 60068-2:64:2009-04 in connection with DIN EN IEC 61373:2011-04, VDE, Cat. 1 B

Series

LTS 064

COO (Country of Origin):
DE
The STEGO Enclosure Heater is a compact heater for the protection of electrical and electronic components in enclosures. Its design ensures great convection resulting in excellent heat dissipation. A touch safe plastic cover provides for low surface temperatures on the side of the device. The practical push in clamping terminal enables quick and easy electrical connection. The heaters are designed for continuous operation.

Wide voltage range

Earthed plastic casing

Low surface temperature

Shock and vibration proof

Heater body in loop design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy