STEGO, 80 °C Enclosure Heater, 120V ac/dc, 240 V ac/dc, 10W Output 76mm x 25 mm
- RS Stock No.:
- 270-9901
- Mfr. Part No.:
- 16400.0-00
- Brand:
- STEGO
Subtotal (1 unit)*
$61.30
(exc. GST)
$67.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.30 |
*price indicative
- RS Stock No.:
- 270-9901
- Mfr. Part No.:
- 16400.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Enclosure Heater | |
| Output Power | 10W | |
| Supply Voltage | 120V ac/dc, 240V ac/dc | |
| Surface Temperature | 80°C | |
| Connection Type | Connection Cable | |
| Depth | 25mm | |
| Mount Type | Clip | |
| Width | 76mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, UL, VDE | |
| Nominal Current | 4A | |
| Series | LPS 164 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Heater | ||
Output Power 10W | ||
Supply Voltage 120V ac/dc, 240V ac/dc | ||
Surface Temperature 80°C | ||
Connection Type Connection Cable | ||
Depth 25mm | ||
Mount Type Clip | ||
Width 76mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, UL, VDE | ||
Nominal Current 4A | ||
Series LPS 164 | ||
- COO (Country of Origin):
- DE
The STEGO Enclosure Heater is a compact heater with PTC heating elements for heating enclosures with electrical or electronic components. The heater prevents too low temperatures and thus condensation harming the components. The design of the aluminium profile creates a chimney effect which ensures even temperature distribution within the enclosure.
Wide voltage range
VDE and EAC Approvals
Heater body in loop design
Clip fixing for quick mounting
- RS Stock No. 2709895
- Mfr. Part No. 06523.0-00
Each
$122.36
- RS Stock No. 2709893
- Mfr. Part No. 06520.0-00
Each
$168.30
- RS Stock No. 2709890
- Mfr. Part No. 06510.0-00
Each
$130.68
- RS Stock No. 2709902
- Mfr. Part No. 16400.9-00
Each
$59.36
Related links
- STEGO Enclosure Heater 240 V ac/dc, 10W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc, 50W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc, 20W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc, 30W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc, 40W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc 180 °C 25mm x 13.5 mm
- STEGO Enclosure Heater 240 V ac 10W Input, 70 °C 50mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc 80 °C 57mm x 140 mm










