STEGO, 80 °C Enclosure Heater, 120V ac/dc, 240 V ac/dc, 30W Output 38mm x 99 mm
- RS Stock No.:
- 270-9884
- Mfr. Part No.:
- 06402.0-00
- Brand:
- STEGO
Subtotal (1 unit)*
$77.84
(exc. GST)
$85.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.84 |
*price indicative
- RS Stock No.:
- 270-9884
- Mfr. Part No.:
- 06402.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Output Power | 30W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 120V ac/dc, 240V ac/dc | |
| Surface Temperature | 80°C | |
| Depth | 99mm | |
| Mount Type | DIN Rail | |
| Connection Type | Connection Terminal | |
| Width | 38mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, EAC, UL File No. E234324, DIN EN 60068-2:64:2009-04 in connection with DIN EN IEC 61373:2011-04, DIN EN 60068-2-27:2010-02, Cat. 1 B | |
| Series | LTS 064 | |
| Nominal Current | 4A | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Output Power 30W | ||
Product Type Enclosure Heater | ||
Supply Voltage 120V ac/dc, 240V ac/dc | ||
Surface Temperature 80°C | ||
Depth 99mm | ||
Mount Type DIN Rail | ||
Connection Type Connection Terminal | ||
Width 38mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, EAC, UL File No. E234324, DIN EN 60068-2:64:2009-04 in connection with DIN EN IEC 61373:2011-04, DIN EN 60068-2-27:2010-02, Cat. 1 B | ||
Series LTS 064 | ||
Nominal Current 4A | ||
- COO (Country of Origin):
- DE
The STEGO Enclosure Heater is a compact heater for the protection of electrical and electronic components in enclosures. Its design ensures great convection resulting in excellent heat dissipation. A touch safe plastic cover provides for low surface temperatures on the side of the device. The practical push in clamping terminal enables quick and easy electrical connection. The heaters are designed for continuous operation.
Wide voltage range
Earthed plastic casing
Low surface temperature
Shock and vibration proof
Heater body in loop design
- RS Stock No. 2709885
- Mfr. Part No. 06403.0-00
Each
$125.03
- RS Stock No. 2709883
- Mfr. Part No. 06401.0-00
Each
$71.54
- RS Stock No. 2709895
- Mfr. Part No. 06523.0-00
Each
$125.51
- RS Stock No. 2709891
- Mfr. Part No. 06513.0-00
Each
$211.50
Related links
- STEGO Enclosure Heater 240 V ac/dc 80 °C 38mm x 99 mm
- STEGO Enclosure Heater 240 V ac/dc 80 °C 38mm x 99 mm
- STEGO Enclosure Heater 240 V ac/dc, 30W Output 76mm x 25 mm
- STEGO Enclosure Heater 20W Output 85 °C 38mm x 75 mm
- STEGO Enclosure Heater 24 V ac/dc 10W Input, 85 °C 38mm x 75 mm
- STEGO Enclosure Heater 240 V ac/dc 80 °C 57mm x 140 mm
- STEGO Enclosure Heater 240 V ac/dc 80 °C 57mm x 140 mm
- STEGO Enclosure Heater 240 V ac/dc 80 °C 57mm x 140 mm











