Schneider Electric Enclosure Heater, 270V ac, 420 V ac 90mm x 70 mm

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$318.68

(exc. GST)

$350.55

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$318.68-
5 +$286.839%

*price indicative

RS Stock No.:
211-2733
Mfr. Part No.:
NSYCR55WU3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Heater

Supply Voltage

270V ac, 420V ac

Depth

70mm

Width

90mm

IP Rating

IP20

Insulated PTC

Yes

Minimum Operating Temperature

-40°C

Mounting Position

Vertical

Maximum Operating Temperature

70°C

Standards/Approvals

UL, VDE

Frequency

60Hz

Series

ClimaSys

COO (Country of Origin):
CN
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.

Large range of power levels

Innovating design

Easy installation and connection

High thermal efficiency

Improved convection and quick fixing

Each
$533.41
Each
$350.69
Each
$157.50
Each
$401.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy