STEGO Enclosure Heater, 48V dc, 230W Output, +50°C, 75mm x 65mm x 90mm

Bulk discount available

Subtotal (1 unit)*

$280.69

(exc. GST)

$308.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$280.69
5 - 24$278.25
25 +$250.44

*price indicative

RS Stock No.:
182-9851
Mfr. Part No.:
02802.2-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Output Power

230W

Air Flow

13.8m³/h

Supply Voltage

48V dc

Surface Temperature

+50 °C, +65°C

Depth

90mm

Height

75mm

Width

65mm

Series

CS 028

COO (Country of Origin):
DE
These fan heaters prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heaters are connected using the internal terminal connectors. The small size of the CS / CSL 028 heaters make them ideal for use in enclosures where space is at a premium.

Small, compact design
Quiet in operation
Dynamic heating up
Clip or screw fixing

Related links