STEGO, 75 °C Enclosure Heater, 48V dc, 400W Output, 400W Input 222mm x 100 mm
- RS Stock No.:
- 182-9856
- Mfr. Part No.:
- 04641.2-00
- Brand:
- STEGO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$611.06
(exc. GST)
$672.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $611.06 |
| 5 - 24 | $608.94 |
| 25 + | $548.05 |
*price indicative
- RS Stock No.:
- 182-9856
- Mfr. Part No.:
- 04641.2-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Output Power | 400W | |
| Product Type | Enclosure Heater | |
| Input Power | 400W | |
| Supply Voltage | 48V dc | |
| Surface Temperature | 75°C | |
| Mount Type | DIN Rail | |
| Depth | 100mm | |
| Connection Type | Internal Connection Terminal | |
| Width | 222mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cURus, RoHS, VDE, CE | |
| Frequency | 60Hz | |
| Series | HGL 046 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Output Power 400W | ||
Product Type Enclosure Heater | ||
Input Power 400W | ||
Supply Voltage 48V dc | ||
Surface Temperature 75°C | ||
Mount Type DIN Rail | ||
Depth 100mm | ||
Connection Type Internal Connection Terminal | ||
Width 222mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cURus, RoHS, VDE, CE | ||
Frequency 60Hz | ||
Series HGL 046 | ||
- COO (Country of Origin):
- DE
The compact HGL 046 fan heater prevents formation of condensation. The integrated high performance axial fan provides forced air circulation and so guarantees an even temperature in enclosures. The heater is wired using the internal terminal connectors.
Compact size
Built-in overheat protection
Long service life
DIN rail mountable
Related links
- STEGO Enclosure Heater 400W Output, 400W Input 119mm x 151 mm
- STEGO Enclosure Heater 400W Output 65 °C 85mm x 111 mm
- STEGO Enclosure Heater 250W Output 75 °C 182mm x 100 mm
- STEGO Enclosure Heater 350W Output 65 °C 65mm x 75 mm
- STEGO Enclosure Heater 400W Output, 65 °C 111mm x 111 mm
- STEGO Enclosure Heater 250W Output 75 °C 182mm x 100 mm
- Schneider Electric Enclosure Heater 400W Output, 400W Input 105mm x 100 mm
- STEGO Enclosure Heater 100W Output 80 °C 60mm x 90 mm
