STEGO, 50 °C Enclosure Heater, 230V ac, 150W Output, 150W Input 65mm x 87 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$298.69

(exc. GST)

$328.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 145 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$298.69
25 - 49$297.44
50 - 99$294.00
100 +$289.04

*price indicative

RS Stock No.:
697-4389
Distrelec Article No.:
154-13-281
Mfr. Part No.:
02800.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Output Power

150W

Product Type

Enclosure Heater

Air Flow

13.8m³/h

Input Power

150W

Supply Voltage

230V ac

Surface Temperature

50°C

Depth

87mm

Connection Type

Clamp

Mount Type

DIN Rail

Width

65mm

IP Rating

IP20

Minimum Operating Temperature

-45°C

Insulated PTC

Yes

Mounting Position

Vertical

Maximum Operating Temperature

70°C

Standards/Approvals

CE, VDE, RoHS, UL (submitted)

COO (Country of Origin):
DE

Compact Fan Heaters CS/CSL 028 Series


Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. Connected using internal terminal connectors.

Small, compact design ideal for use where space is at a premium

Plastic casing according to UL-94-0, black

Quiet operation

Dynamic heating-up, PTC heating element

At 20°C ambient temperature, maximum surface temperature at casing is 50°C (150W & 250W), 65°C (400W) and at upper protective grille is 100°C

Connection 2-pole clamp max 2.5mm2

,

clamping screw torque 0.8Nm max

Vertical fitting position

Operating/storage temperature -45 to +70°C

IP20/II (double insulated)

DIN Rail Mount Enclosure Heaters


Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Approvals

VDE

Each
$218.10
Each
$261.11
Each
$246.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy