Schneider Electric PanelSeT Series Steel Cross Rail, 1m W, 30mm H, 14mm D For Use With CRN, Panelset S3D, S3X
- RS Stock No.:
- 444-467
- Mfr. Part No.:
- NSYTFPCRN10
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$461.76
(exc. GST)
$507.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $461.76 | $230.88 |
*price indicative
- RS Stock No.:
- 444-467
- Mfr. Part No.:
- NSYTFPCRN10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 1m | |
| Height | 30mm | |
| Depth | 14mm | |
| Material | Steel | |
| For Use With | CRN, Panelset S3D, S3X | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 1m | ||
Height 30mm | ||
Depth 14mm | ||
Material Steel | ||
For Use With CRN, Panelset S3D, S3X | ||
- COO (Country of Origin):
- FR
The Schneider Electric Set of 2 door cross rails designed for PanelSeT WM enclosures with a width of 1000 mm. They provide reliable support and mounting options for door-mounted components.
Material is steel
Surface finish is zinc coated
Surface finish is zinc coated
Related links
- Schneider Electric PanelSeT Series Door Profile 30mm H S3X, Spacial S3D
- Schneider Electric NSYSDGCR Series Cross Rail 30mm H For Use With Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series Door Profile 30mm H For Use With CRN Spacial S3D
- Schneider Electric PanelSeT Series Steel Cross Rail 65mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series DIN Rail Chassis 300mm W S3X
- Schneider Electric PanelSeT Series DIN Rail Chassis 600mm W S3X
- Schneider Electric PanelSeT Series DIN Rail Chassis 600mm W S3X
- Schneider Electric PanelSeT Series Cross Rail 30mm H For Use With SFX Spacial SF

