Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 1m W, 800 mm D, 2.2 m L For Use With Standard Empty Enclosure

Subtotal (1 unit)*

$1,174.29

(exc. GST)

$1,291.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,174.29

*price indicative

RS Stock No.:
622-376
Mfr. Part No.:
8MF1208-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

1m

Height

2.2m

Depth

800mm

Length

2.2m

Material

Steel

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens Supporting structure for standard empty enclosures offers a robust solution tailored to meet the needs of users seeking reliable and durable mechanical support. Featuring a height of 2200 mm, a width of 1000 mm, and a depth of 800 mm, this structure designed with meticulous attention to both form and function. Its zinc-plated surface not only enhances its aesthetic appeal but also improves its resistance to environmental factors, making it an ideal choice for various applications. Constructed from high-quality steel with a substantial material thickness, this product ensures stability and longevity. Suitable for diverse industrial environments, this structure is the ultimate choice for those looking to enhance their equipment's efficiency and safety.

Designed specifically for standard empty enclosures

Zinc plating enhances durability and corrosion resistance

Constructed from high quality steel for reliable stability

Optimised dimensions maximise space efficiency

Lightweight design does not compromise structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy