Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2 m H, 1m W, 500 mm D For Use With Standard Empty Enclosure
- RS Stock No.:
- 626-634
- Mfr. Part No.:
- 8MF1005-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
$1,435.25
(exc. GST)
$1,578.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,435.25 |
*price indicative
- RS Stock No.:
- 626-634
- Mfr. Part No.:
- 8MF1005-2GS40
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Support Frame | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 500mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Frame | ||
Series 8MF1 | ||
Width 1m | ||
Height 2m | ||
Depth 500mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure boasts a robust design, ensuring it meets the demands of various industrial applications. Standing at an impressive height of 2000 mm, with a width of 1000 mm and depth of 500 mm, it provides ample space while maintaining a compact footprint. The powder-coated surface in a light grey finish not only enhances its aesthetic appeal but also offers added protection against environmental factors. Designed with precision, this supporting structure is crafted from steel, featuring a material thickness of 2.5 mm, ensuring longevity and structural integrity. With an enviable net weight of 49 kg, it delivers strength without compromising on usability.
Elegant light grey finish complements modern workspace aesthetics
Crafted from steel for enhanced strength and durability
Powder-coated surface provides resistance to wear and tear
Designed for optimal support in various industrial applications
Ample internal dimensions allow for versatile usage options
Lightweight construction facilitates easy installation and handling
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 1000 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 600 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W, 800 mm D For Use With Standard Empty
- Siemens 8MF1 Series Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 500 mm D For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 500 mm D For Use With Standard Empty