Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 400mm W, 800 mm D For Use With Standard Empty Enclosure

Subtotal (1 unit)*

$1,363.25

(exc. GST)

$1,499.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,363.25

*price indicative

RS Stock No.:
626-852
Mfr. Part No.:
8MF1048-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

400mm

Height

2m

Depth

800mm

Material

Steel

RAL Code

Black RAL 7035

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens supporting structure is tailored for standard empty enclosures, designed to optimise space while ensuring stability. With an imposing height of 2000 mm and a generous width of 400 mm, this product is expertly crafted from high-quality steel, promising durability and reliability in various industrial applications. Its powder-coated surface in a light grey RAL 7035 finish not only enhances its aesthetic appeal but also adds a layer of protection against environmental factors. The careful consideration in design makes it suitable for diverse settings, allowing easy integration into existing systems. This product serves as an essential component for those requiring a dependable foundation, capably supporting equipment without compromising on accessibility or functionality. Elevate your infrastructure with this meticulously engineered supporting structure.

Constructed from high-grade steel for long-lasting performance

Powder-coated finish enhances durability and environmental resistance

Optimally designed for easy integration into various setups

Offers an impressive height to accommodate larger equipment

Light grey colour aligns well with contemporary industrial aesthetics

Specifically designed for stability and support in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy