Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 900mm W, 400 mm D, 2 m L For Use With Standard Empty

Subtotal (1 unit)*

$1,376.71

(exc. GST)

$1,514.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,376.71

*price indicative

RS Stock No.:
622-355
Mfr. Part No.:
8MF1094-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

900mm

Height

2m

Depth

400mm

Length

2m

Material

Steel

RAL Code

Black RAL 7035

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens Robust supporting structure is engineered to accommodate standard empty enclosures, making it an essential component for efficient installation in various industrial applications. Designed with a powder-coated surface in RAL 7035 light grey, this product not only delivers excellent durability but also presents a clean, professional aesthetic. Standing at 2000 mm in height, and featuring ample width and depth, it ensures stability and reliability. Constructed from high-quality steel, the structure is complemented by a thoughtful design that optimises functionality while adhering to stringent quality standards.

Designed for versatility, suitable for standard empty enclosures

Powder coated finish enhances durability and aesthetics

Light grey colour complements a wide range of environments

Robust steel material ensures long term strength and stability

Proficiently designed dimensions allow for effective space utilisation

No top plate for flexible customisation options in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy