Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 900mm W, 600 mm D, 2 m L For Use With Standard Empty
- RS Stock No.:
- 622-491
- Mfr. Part No.:
- 8MF1096-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
$1,412.73
(exc. GST)
$1,554.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,412.73 |
*price indicative
- RS Stock No.:
- 622-491
- Mfr. Part No.:
- 8MF1096-2GS40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 900mm | |
| Height | 2m | |
| Depth | 600mm | |
| Length | 2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 900mm | ||
Height 2m | ||
Depth 600mm | ||
Length 2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure designed to provide a robust and reliable solution for standard empty enclosures. Crafted from high-quality steel, this product offers exceptional durability combined with an aesthetically pleasing light grey powder-coated finish. With practical dimensions of 2000 mm in height, 900 mm in width, and 600 mm in depth, it is tailored for efficient use in various industrial applications. The structure's solid construction supports various components and ensures stability, making it an invaluable asset for facilitating organised installations. Whether you're upgrading current setups or building new ones, this supporting structure stands as a testament to Siemens' commitment to quality and innovation, providing a foundation that you can trust to withstand the rigours of the industrial environment.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 600 mm D For Use With Standard Enclosure
