Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 900mm W, 400 mm D, 2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-643
- Mfr. Part No.:
- 8MF1094-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,010.04
(exc. GST)
$1,111.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,010.04 |
*price indicative
- RS Stock No.:
- 622-643
- Mfr. Part No.:
- 8MF1094-2GS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 900mm | |
| Height | 2m | |
| Depth | 400mm | |
| Length | 2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 900mm | ||
Height 2m | ||
Depth 400mm | ||
Length 2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures designed to provide robust and reliable support for various applications. This model showcases meticulous engineering with a height of 2000 mm, width of 900 mm, and depth of 400 mm, making it suitable for a diverse range of environments. Constructed from high-quality steel with a zinc-plated surface, it ensures durability and resistance against corrosion in demanding conditions. The design focuses on practicality, featuring a material thickness, which adds to its strength while keeping the overall weight manageable. This product is ideal for professionals seeking efficiency and reliability in their installations, encapsulating the essence of quality that Siemens is known for.
Robust steel construction enhances longevity and reliability
Zinc plated surface offers excellent corrosion protection
Designed specifically for standard empty enclosures
Incorporates a practical height, width, and depth for versatile applications
Material thickness is optimised for strength while remaining lightweight
Ideal for various industrial settings, delivering dependable performance
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
