Siemens 8PQ3000 Series Steel Faceplate & Mounting Plate, 1 mm H, 800mm W, 25 mm D

Subtotal (1 unit)*

$708.62

(exc. GST)

$779.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.62

*price indicative

RS Stock No.:
621-682
Mfr. Part No.:
8PQ3000-0BA37
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate & Mounting Plate

Series

8PQ3000

Width

800mm

Height

1mm

Depth

25mm

Material

Steel

Colour

Grey

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Mounting plate is an essential component designed to enhance the efficiency and versatility of your electrical installations. Crafted from high quality sheet steel, this robust mounting panel combines durability with a sleek, galvanised finish, ensuring it withstands the test of time while maintaining its aesthetic appeal. With a height of 1600 mm and a width of 800 mm, it provides ample space for mounting various devices and connecting main busbars, whether at the top or bottom. Its thoughtful design ensures easy integration into various environments, making it the go to choice for professionals seeking reliability and performance in their setup.

Galvanised surface processing ensures long lasting protection against corrosion

Perforated design allows optimal airflow and minimal overheating

Suitable for a range of applications offering flexibility in mounting configurations

Designed for both top and bottom busbar connections enhancing installation versatility

Lightweight construction simplifies installation and handling streamlining workflow

Backed by siemens commitment to quality which ensuring peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy