Siemens 8PQ3000 Series Steel Faceplate & Mounting Plate, 1.6 m H, 400mm W, 25 mm D
- RS Stock No.:
- 621-384
- Mfr. Part No.:
- 8PQ3000-0BA33
- Brand:
- Siemens
Subtotal (1 unit)*
$562.42
(exc. GST)
$618.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $562.42 |
*price indicative
- RS Stock No.:
- 621-384
- Mfr. Part No.:
- 8PQ3000-0BA33
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Series | 8PQ3000 | |
| Width | 400mm | |
| Height | 1.6m | |
| Depth | 25mm | |
| Material | Steel | |
| Colour | Grey | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Series 8PQ3000 | ||
Width 400mm | ||
Height 1.6m | ||
Depth 25mm | ||
Material Steel | ||
Colour Grey | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel is a robust and versatile solution designed to accommodate various configurations in electrical installations. Crafted from high quality sheet steel with a galvanised surface finish, this product ensures durability and efficient performance in a variety of environments. With dimensions of 1600 mm in height and 400 mm in width, it offers ample space for mounting essential electrical components. The design caters to both top and bottom main busbar applications, providing flexibility in installation. This mounting panel meets stringent safety standards and features a lightweight construction for easy handling. Whether for new projects or upgrades to existing systems, this mounting panel seamlessly integrates into your electrical infrastructure, ensuring reliable and secure support for all your equipment.
Manufactured from durable sheet steel for enhanced longevity
Galvanised surface processing for superior corrosion resistance
Optimised height and width for versatile mounting options
Lightweight design facilitates easier installation and handling
Compatible with top and bottom busbar configurations for flexibility
Supports various electrical components securely and effectively
Suitable for both new installations and system upgrades
Related links
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 600mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 400mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 600mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 800mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 800mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 225 mm L For Use With SIVACON S4
