Siemens 8PQ1204 Series Enclosure Frame, 2 m H, 400mm W, 400 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-549
- Mfr. Part No.:
- 8PQ1204-4BA01
- Brand:
- Siemens
Subtotal (1 unit)*
$1,167.53
(exc. GST)
$1,284.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,167.53 |
*price indicative
- RS Stock No.:
- 621-549
- Mfr. Part No.:
- 8PQ1204-4BA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1204 | |
| Width | 400mm | |
| Height | 2m | |
| Depth | 400mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1204 | ||
Width 400mm | ||
Height 2m | ||
Depth 400mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Frame serves as a pivotal component within the SIVACON S4 range, designed to meet the demanding standards of modern electrical infrastructure. With its robust construction and standard version design, it ensures reliability and performance in a variety of applications. Tailored to facilitate seamless integration into existing systems, this frame provides the ideal platform for utilising advanced technology in power distribution. The comprehensive features of this product reflect its commitment to quality and efficiency, making it an excellent choice for professionals seeking dependable solutions for their electrical frameworks.
Compact dimensions allow for versatile installation in limited spaces
Standardised design simplifies compliance with regulatory requirements
High quality materials ensure durability and long lasting performance
Optimised for easy integration with existing SIVACON product lines
Enhanced safety features promote peace of mind during operation
Robust approvals and certifications validate the product's reliability
Related links
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 400 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 400 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 400 mm D For Use With Corner Housing
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 400 mm D For Use With Standard Empty
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
