Siemens 8PQ1200 Series Enclosure Frame, 850mm W, 800 mm D For Use With Alpha Assembly Kit
- RS Stock No.:
- 621-448
- Mfr. Part No.:
- 8PQ1200-8BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$1,516.20
(exc. GST)
$1,667.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,516.20 |
*price indicative
- RS Stock No.:
- 621-448
- Mfr. Part No.:
- 8PQ1200-8BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1200 | |
| Width | 850mm | |
| Depth | 800mm | |
| For Use With | Alpha Assembly Kit | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1200 | ||
Width 850mm | ||
Depth 800mm | ||
For Use With Alpha Assembly Kit | ||
- COO (Country of Origin):
- DE
The Siemens Innovative frame design merges functionality with modern aesthetics, making it an ideal choice for ALPHA assembly kits. The frame boasts impressive dimensions, optimised for versatility in various industrial applications. Built to meet rigorous standards, it ensures reliability in performance while allowing for seamless integration in electrical installations. The product is part of the renowned Siemens portfolio and showcases advanced engineering suited for evolving industry demands. Its robust construction and thoughtful design make it a preferred choice for professionals seeking durable and efficient solutions.
Designed for effortless assembly enhancing work efficiency
Constructed with high quality materials for longevity
Compatible with a variety of ALPHA components
Meets stringent safety and performance approvals
Compact design optimises available installation space
Provides easy access for maintenance and inspections
Supports a range of environmental conditions
Comprehensive support available through online resources
Related links
- Siemens 8PQ1200 Series Enclosure Frame 600 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 400 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 800 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 400 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 600 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Steel Enclosure Frame, 2000 mm H For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
