Siemens 8PQ1200 Series Enclosure Frame, 350mm W, 600 mm D For Use With Alpha Assembly Kit
- RS Stock No.:
- 621-447
- Mfr. Part No.:
- 8PQ1200-6BA14
- Brand:
- Siemens
Subtotal (1 unit)*
$1,221.47
(exc. GST)
$1,343.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,221.47 |
*price indicative
- RS Stock No.:
- 621-447
- Mfr. Part No.:
- 8PQ1200-6BA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1200 | |
| Width | 350mm | |
| Depth | 600mm | |
| For Use With | Alpha Assembly Kit | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1200 | ||
Width 350mm | ||
Depth 600mm | ||
For Use With Alpha Assembly Kit | ||
- COO (Country of Origin):
- DE
The Siemens Versatile frame is meticulously designed to accommodate the ALPHA assembly kits, making it a perfect choice for various industrial applications. With its robust construction and dimensions of 350 mm in width and 600 mm in depth, it ensures durability and reliability. As a part of the Siemens family of products, this frame demonstrates excellence in engineering and innovative design. It is suited for environments that demand compliance with strict approval standards, showcasing its versatility in different operational contexts. The frame simplifies the assembly process, ensuring effective utilisation of space while maintaining exceptional performance throughout its lifecycle. With comprehensive support and resources available online, this product is not just a frame but a complete solution for your industrial needs.
Robust construction for enhanced durability
Crafted specifically for ALPHA assembly kits to optimise performance
Designed for simplicity in assembly to save time and reduce effort
Environmental confirmations ensure compliance with industry standards
Extensive online resources facilitate easy access to product information and support
General product approval reinforces reliability across various applications
Related links
- Siemens 8PQ1200 Series Enclosure Frame 400 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 800 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 600 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 800 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Enclosure Frame 400 mm D For Use With Alpha Assembly Kit
- Siemens 8PQ1200 Series Steel Enclosure Frame, 2000 mm H For Use With SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
