Siemens 8PQ3000 Series Steel Enclosure Accessory, 225 mm H, 600mm W, 800 mm D, 800 mm L For Use With SIVACON S4
- RS Stock No.:
- 621-387
- Mfr. Part No.:
- 8PQ3000-0BA60
- Brand:
- Siemens
Subtotal (1 unit)*
$356.64
(exc. GST)
$392.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.64 |
*price indicative
- RS Stock No.:
- 621-387
- Mfr. Part No.:
- 8PQ3000-0BA60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ3000 | |
| Width | 600mm | |
| Height | 225mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Series 8PQ3000 | ||
Width 600mm | ||
Height 225mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system redefines versatility and efficiency in electrical installations. Designed for top mounting, it seamlessly integrates into various cabinet configurations, optimising space with its compact dimensions. Crafted from robust sheet steel, it ensures durability while maintaining a lightweight structure, making installation a breeze. With its thoughtful design elements, this product caters to diverse applications, offering a reliable solution for main busbar systems. Its striking combination of functionality and aesthetics makes it an essential choice for modern electrical setups.
Optimised for top mounted configurations enhancing installation flexibility
Constructed from high quality sheet steel for long lasting performance
Lightweight design facilitates easier handling and installation processes
Accommodates various cabinet sizes with precision dimensions
Designed with clearly defined inner subdivisions for organised wiring
No cable entry and locking mechanisms streamline installation and maintenance
Complies with IEC standards which ensuring reliability in electrical setups
Related links
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W, 600 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 225 mm L For Use With SIVACON S4
