Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 245 mm H, 380mm W, 440 mm D, 440 mm L For Use With Enclosure

Subtotal (1 unit)*

$657.17

(exc. GST)

$722.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$657.17

*price indicative

RS Stock No.:
259-494
Mfr. Part No.:
284231 XLB0404
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

xEnergy

Width

380mm

Height

245mm

Depth

440mm

Length

440mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV switchgear is designed to offer exceptional flexibility and efficiency within electrical installations. Perfectly suited for a variety of applications, it features a robust grey base frame tailored for dimensions of 425 x 400mm. This solution is engineered with meticulous attention to detail, ensuring scenic aesthetics converge with formidable functionality. Its powder-coated finish not only ensures durability but also provides an appealing appearance, making it ideal for modern infrastructures. Engineered with compliance to RoHS regulations, the product effectively addresses environmental considerations while enhancing safety and performance in electrical systems. The frame serves as an essential component for seamless installation and operational reliability, reflecting Eaton's ongoing commitment to quality and innovation in electrical engineering.

Durable construction using high-quality steel for enhanced longevity

Designed to support diverse mounting configurations for adaptable use

Compliant with industry standards ensuring safety and reliability

Powder coating provides increased resistance to corrosion and wear

Engineered for optimal thermal management, enhancing operational efficiency

Freestanding design allows for quick installation in various environments

Integrated IK10 impact strength rating protects against mechanical impacts

Absence of doors or locks provides straightforward access and maintenance

Capable of supporting significant loads, ideal for heavy-duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy