Eaton xComfort KLV Series Support Frame, 590 mm H, 360mm W, 32 mm D, 32 mm L For Use With KLV distribution board

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$72.19

(exc. GST)

$79.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$72.19
5 - 9$70.75
10 +$68.59

*price indicative

RS Stock No.:
124-697
Mfr. Part No.:
178967 TRSF3-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Support Frame

Series

xComfort KLV

Width

360mm

Height

590mm

Depth

32mm

Length

32mm

Colour

White

For Use With

KLV distribution board

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton super-slim replacement frame in white is perfect for the Eaton xComfort KLV distribution board. With dimensions of 32mm x 590mm x 360mm and a weight of 1.55kg, this frame is RoHS conform and a quality spare part for your KLV distribution board.

Super-slim design for sleek look and easy installation

White color blends seamlessly with any decor style

RoHS conformity ensures environmentally friendly construction standards

Compatible as a spare part for Eaton xComfort KLV distribution

Easy installat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy