Eaton xComfort KLV Series Support Frame, 590 mm H, 360mm W, 32 mm D, 32 mm L For Use With KLV-UP (HW)
- RS Stock No.:
- 124-693
- Mfr. Part No.:
- 178927 TRF3-KLV
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.93
(exc. GST)
$80.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $72.93 |
| 5 - 9 | $71.46 |
| 10 + | $69.29 |
*price indicative
- RS Stock No.:
- 124-693
- Mfr. Part No.:
- 178927 TRF3-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Frame | |
| Series | xComfort KLV | |
| Width | 360mm | |
| Height | 590mm | |
| Depth | 32mm | |
| Length | 32mm | |
| Colour | White | |
| For Use With | KLV-UP (HW) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Frame | ||
Series xComfort KLV | ||
Width 360mm | ||
Height 590mm | ||
Depth 32mm | ||
Length 32mm | ||
Colour White | ||
For Use With KLV-UP (HW) | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV frame is a replacement frame designed for flush mounting in 3-row KLV-UP compact distribution boards. The frame is slim, white in color, and is an original spare part manufactured . It offers a sleek and modern design to complement the KLV distribution board, providing a secure and aesthetically pleasing installation solution.
Replacement frame for flush-mounting in 3-row KLV-UP compact distribution boards
Slim and white design for a modern and clean look
Original spare part manufactured by Eaton for guaranteed quality
Compatible with the KLV distribution board for easy inst
Related links
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Black RAL 7035 Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Terminal Support 23.5 mm x 40.5 mm x 247mm
