Eaton xComfort KLV Series Support Frame, 465 mm H, 360mm W, 32 mm D, 32 mm L For Use With KLV distribution board
- RS Stock No.:
- 124-696
- Mfr. Part No.:
- 178966 TRSF2-KLV
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.88
(exc. GST)
$62.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $56.88 |
| 5 - 9 | $55.74 |
| 10 + | $54.01 |
*price indicative
- RS Stock No.:
- 124-696
- Mfr. Part No.:
- 178966 TRSF2-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Frame | |
| Series | xComfort KLV | |
| Width | 360mm | |
| Height | 465mm | |
| Depth | 32mm | |
| Length | 32mm | |
| Colour | White | |
| For Use With | KLV distribution board | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Frame | ||
Series xComfort KLV | ||
Width 360mm | ||
Height 465mm | ||
Depth 32mm | ||
Length 32mm | ||
Colour White | ||
For Use With KLV distribution board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton super-slim white 2-row replacement frame is designed for the KLV-UP (HW) compact distribution boards. It offers a sleek and modern design, perfect for flush-mounting in hollow-wall installations. The frame is an original spare part, ensuring quality and compatibility with Eaton xComfort KLV products.
Super-slim design for a sleek aesthetic
Ideal for flush-mounting in hollow-wall installations
Original spare part from Eaton for guaranteed quality and compatibility
Designed specifically for KLV-UP (HW) compact distribution boards
Related links
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Black RAL 7035 Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Terminal Support 23.5 mm x 40.5 mm x 247mm
