Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 250 mm H, 400mm W, 425 mm D, 425 mm L For Use With 425 x 200
- RS Stock No.:
- 121-836
- Mfr. Part No.:
- 150464 XSFB0402
- Brand:
- Eaton
Subtotal (1 unit)*
$743.76
(exc. GST)
$818.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $743.76 |
*price indicative
- RS Stock No.:
- 121-836
- Mfr. Part No.:
- 150464 XSFB0402
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 400mm | |
| Height | 250mm | |
| Depth | 425mm | |
| Length | 425mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 425 x 200 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 400mm | ||
Height 250mm | ||
Depth 425mm | ||
Length 425mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 425 x 200 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton main LV switchgear is designed with a steel material frame in a sleek grey colour, offering a robust solution for electrical cabinet installations. With dimensions of 425mm depth, 250mm height, and 400mm width, this switchgear is suitable for various enclosure building setups.
Impact-resistant steel construction for durability and longevity
Sleek grey colour with a RAL number of 7035 for a modern look
Designed for base stabilization with a max load capacity of 0kg
Suitable for enclosure building width of 400mm and depth of 2
Related links
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 425 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1000 mm L For Use With 850 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1200 mm L For Use With 1200 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1200 mm L For Use With 1100 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 800 mm L For Use With 800 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1000 mm L For Use With 1000 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1350 mm L For Use With 1350 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 600 mm L For Use With 600 x 1000
