Schneider Electric System M Series Enclosure Frame
- RS Stock No.:
- 119-604
- Mfr. Part No.:
- MTN4040-3646
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$402.24
(exc. GST)
$442.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.24 |
*price indicative
- RS Stock No.:
- 119-604
- Mfr. Part No.:
- MTN4040-3646
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Frame | |
| Series | System M | |
| Number of Modules | 1 | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Frame | ||
Series System M | ||
Number of Modules 1 | ||
Colour Grey | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DK
The Schneider Electric Merten M-Pure Decor Cover Frame is a versatile 4-gang cover frame made of stainless steel, designed to enhance the aesthetics of your space. With a sleek matte finish and durable polycarbonate material, this cover frame is suitable for both horizontal and vertical mounting.
Polycarbonate material ensures long-lasting performance
Suitable for horizontal and vertical mounting for versatile installation
IP20 degree of protection for added safety
Related links
- Schneider Electric System M Series Enclosure Frame
- Schneider Electric NSYSFC126 Series Enclosure Frame 1.2m W
- Schneider Electric NSYSFC86 Series Enclosure Frame 800mm W
- Schneider Electric NSYSFC128 Series Enclosure Frame 1.2m W
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 300mm W
- Schneider Electric NSYSFC165 Series Steel Enclosure Frame 1.6m W
- Schneider Electric NSYS Series RAL 7035 Enclosure Frame 600mm W, 2000 mm L For Use With Enclosure
- Schneider Electric NSYV Series Steel Enclosure Frame 800mm W For Use With Spacial SF
