Bopla Bocard (Set) Series ABS Wall Box, IP65 Transparent Door, 203 mm x 229 mm x 99 mm
- RS Stock No.:
- 295-019
- Mfr. Part No.:
- 20203511.MT5 BCD 200 SET 11-7035
- Brand:
- Bopla
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $9.00
View bulk pricing optionsSubtotal (1 unit)*
$126.04
(exc. GST)
$138.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $126.04 | - |
| 10 - 19 | $125.14 | $9.00 |
| 20 + | $123.88 | $43.20 |
*price indicative
- RS Stock No.:
- 295-019
- Mfr. Part No.:
- 20203511.MT5 BCD 200 SET 11-7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Wall Box | |
| External Height | 203mm | |
| External Depth | 99mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 229mm | |
| Colour | Light Grey | |
| Internal Mount Type | PCB | |
| Series | Bocard (Set) | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Wall Box | ||
External Height 203mm | ||
External Depth 99mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 229mm | ||
Colour Light Grey | ||
Internal Mount Type PCB | ||
Series Bocard (Set) | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
BOCARD high housings
Complete Bocard sets with a high bottom section and a transparent upper section with hinged lid or cover.
The housings with a transparent upper section may or may not have a terminal compartment.
Sealing in accordance with IP65.
For applications in measurement, control and regulation.
Standards
DIN EN 60529
Related links
- Bopla Bocard (Set) Series ABS Wall Box 204 mm x 229 mm x 116 mm
- Bopla Bocard (Set) Series ABS Wall Box 178 mm x 199 mm x 89 mm
- Bopla Bocard (Set) Series ABS Wall Box 203 mm x 229 mm x 59 mm
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 204 mm x 229 mm x 116 mm
- Bopla Bocard (Set) Series ABS Wall Box 179 mm x 199 mm x 106.5 mm
- Bopla Bocard (Set) Series ABS Wall Box 233 mm x 264 mm x 69 mm
- Bopla Bocard (Set) Series ABS Wall Box 178 mm x 199 mm x 54 mm
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 234 mm x 264 mm x 141 mm
