Fibox MB Series Galvanised Steel Swing Door Set 187 mm x 29 mm x 145mm
- RS Stock No.:
- 284-9153
- Mfr. Part No.:
- MB CAB
- Brand:
- Fibox
Subtotal (1 unit)*
$59.19
(exc. GST)
$65.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.19 |
*price indicative
- RS Stock No.:
- 284-9153
- Mfr. Part No.:
- MB CAB
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Swing Door Set | |
| Product Type | Swing Door Set | |
| Length | 29mm | |
| Width | 145mm | |
| Material | Galvanised Steel | |
| Height | 187mm | |
| Series | MB | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Swing Door Set | ||
Product Type Swing Door Set | ||
Length 29mm | ||
Width 145mm | ||
Material Galvanised Steel | ||
Height 187mm | ||
Series MB | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox Swing door kit typically includes components and hardware necessary to install a swinging door. These kits are often used for cabinets, enclosures, or other structures that require a hinged door for access.
Non insulated
Related links
- Fibox MB Series Aluminium Swing Door Set for Use with Aluminium Front Plate 20 mm x 80 mm x 20mm
- ABB AR831010 Series Metal Hinge for Use with ARIA 187 mm x 28.5 mm x 145mm
- Fibox MB Series Polycarbonate Fan Holder 70 mm x 20 mm x 50mm
- Fibox MB Series Cable Gland Plate for Use with Enclosures 216 mm x 216 mm x 85mm
- Fibox MB Series Polycarbonate Ventilation Device 30 mm x 30 mm x 2mm
- Fibox MB Series Polycarbonate Extension Set for Use with Enclosures 13 mm x 34 mm x 41mm
- Fibox MB Series Polycarbonate Ventilation Device 70 mm x 70 mm x 50mm
- Vikan Green Bottle Brush 145mm x 63 mm
