Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 750 mm x 750 mm x 750mm

Subtotal (1 unit)*

$1,459.15

(exc. GST)

$1,605.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,459.15

*price indicative

RS Stock No.:
288-2152
Mfr. Part No.:
NSYDLP99G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Chassis Plate

Accessory Type

Chassis

Length

750mm

For Use With

Thalassa PHD, Thalassa PLA

Width

750mm

Material

Galvanised Steel

Height

750mm

Colour

Grey

IP Rating

IP2X

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric DLP modular distribution chassis is designed for multi-purpose applications. It features a galvanised steel chassis structure with a grey front panel (RAL 7035) and has a total of 99 modules. This product is part of the Thalassa range and is a sustainable Green Premium product, making it environmentally friendly and compliant with regulations.

Modular distribution chassis with 99 modules

Galvanised steel chassis structure for durability

Front panel made of self extinguishing material

Adjustable mounting height from 40 to 85 mm for DIN rail

IP2x protection when mounted correctly

Sustainable Green Premium product with pro active compliance to regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy