RS Better World

Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 500 mm x 500 mm x

Subtotal (1 unit)*

$228.26

(exc. GST)

$251.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1699
Mfr. Part No.:
LVS03656
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

500mm

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

500mm

Material

Steel

Height

500mm

Colour

White

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1, IEC 61439-2

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Front plate is a key accessory for PrismaSeT P cubicles, specifically designed for 2 x NSX100/630 source-changeover operations. With a durable steel construction and electrophoresis treatment, this front plate ensures reliable performance and longevity in your electrical setup.

Steel material with electrophoresis treatment for durability

2 x 3P and 2 x 4P mounting plate support

Horizontal installation for easy access and operation

10 vertical modules for flexibility in configuration

White RAL 9003 finish for a clean and professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy