RS Better World
Schneider Electric PrismaSeT G Series Glass Door for Use with PrismaSeT G Enclosure 1.83 m x 1.83 m x 600mm
- RS Stock No.:
- 130-409
- Mfr. Part No.:
- LVS08235
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,606.71
(exc. GST)
$2,867.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,606.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-409
- Mfr. Part No.:
- LVS08235
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Door | |
| Accessory Type | Door | |
| Length | 1.83m | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Glass | |
| Height | 1.83m | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2, RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Door | ||
Accessory Type Door | ||
Length 1.83m | ||
For Use With PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Glass | ||
Height 1.83m | ||
Colour White | ||
IP Rating IP40 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2, RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT G transparent door is designed for use with PrismaSeT enclosures, providing IP30 protection without the door and IP40 with the door. It comes with a handle, keylock, and hinges included, offering a high level of security and convenience. The door is reversible, allowing flexibility in installation, and the white RAL 9003 finish gives it a sleek and modern look.
Transparent door suitable for PrismaSeT G enclosures
IP30 protection without door, IP40 with door for enhanced security
Handle, keylock, and hinges included for convenience
Reversible door opening for flexible installation
White RAL 9003 finish for a modern aesthetic
Related links
- Schneider Electric PrismaSeT G Series Upright for Use with PrismaSeT PrismaSeT G Enclosure 1830 mm x 1.83 m x 600mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 1830 mm x 1.83 m x
- Schneider Electric PrismaSeT Series Glass Door for Use with PrismaSeT G Enclosure x 1.83 m x 600mm
- Schneider Electric PrismaSeT Series Glass Door for Use with PrismaSeT G Enclosure 1230 mm x 1.23 m x 600mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1830 mm x 1.83 m
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.83 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.83 m x 300mm
- Schneider Electric PrismaSeT Series Glass Door for Use with PrismaSeT P Cubicle x 1.925 m x 800mm
